396-013-558-604

Heilind Number:EDA396-013-558-604
Manufacturer:EDAC
Manufacturer Number:396-013-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 13 copper alloy contacts, each with a pitch of .125 inches, it ensures optimal performance. The right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your project with this high-quality connector, a must-have in any electronics setup.