396-013-558-607

Heilind Number:EDA396-013-558-607
Manufacturer:EDAC
Manufacturer Number:396-013-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-607

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision, this connector boasts a sleek black finish and features a single row layout with 13 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this connector for robust and efficient board-to-board connections.