396-013-558-608

Heilind Number:EDA396-013-558-608
Manufacturer:EDAC
Manufacturer Number:396-013-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 13 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting reliability. The black finish adds a sleek touch to your assembly, while the right-angle mount orientation offers versatility in installation. With a low amperage rating of 3 A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Trust in its quality for seamless board-to-board connections.