396-013-558-612

Heilind Number:EDA396-013-558-612
Manufacturer:EDAC
Manufacturer Number:396-013-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a single row configuration with 13 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125" pitch and .2" row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation further enhances versatility. Upgrade your connectivity solutions with this Black Card Edge Connector.