396-013-558-658

Heilind Number:EDA396-013-558-658
Manufacturer:EDAC
Manufacturer Number:396-013-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With a single row layout and 13 positions, it offers seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the right angle mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connection game with this essential component.