396-013-558-678

Heilind Number:EDA396-013-558-678
Manufacturer:EDAC
Manufacturer Number:396-013-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-678

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With a single row layout and 13 positions, it offers seamless integration for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the 3 A amperage rating allows for safe and stable current flow. Its .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this top-notch component.