396-013-559-103

Heilind Number:EDA396-013-559-103
Manufacturer:EDAC
Manufacturer Number:396-013-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-103

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black hue, this connector not only offers a visually appealing finish but also delivers high performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 13 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your PCB connectivity with this essential component.