396-013-559-104

Heilind Number:EDA396-013-559-104
Manufacturer:EDAC
Manufacturer Number:396-013-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 13 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in assembly. Its right-angle mount orientation is versatile for various PCB configurations, and with an amperage of 3A, it delivers efficient power transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connector setup with this high-quality component.