396-013-559-112

Heilind Number:EDA396-013-559-112
Manufacturer:EDAC
Manufacturer Number:396-013-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed in sleek black, it seamlessly integrates into your setup. Engineered for efficiency, it boasts a 3 A amperage rating, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row and 13 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Upgrade your setup with this essential component.