396-013-559-158

Heilind Number:EDA396-013-559-158
Manufacturer:EDAC
Manufacturer Number:396-013-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. The contact material, made from Copper Alloy, offers excellent conductivity. Its right angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.