396-013-559-602

Heilind Number:EDA396-013-559-602
Manufacturer:EDAC
Manufacturer Number:396-013-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-602

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a sleek black finish and a right angle mount orientation, it offers both functionality and aesthetic appeal. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating caters to power-intensive applications. Featuring 13 positions in a single row and a pitch of .125 inches, it provides ample connectivity options with precise alignment. Whether in industrial machinery or consumer electronics, this connector excels in diverse environments with an operating temperature range of -40 to 105°C. Upgrade your PCB layouts with this essential component, a perfect fit for your design needs.