396-013-559-603

Heilind Number:EDA396-013-559-603
Manufacturer:EDAC
Manufacturer Number:396-013-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for seamless integration, this connector boasts a single row with 13 positions, providing ample room for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission at a steady 3 A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB connections with this high-quality connector.