396-013-559-678

Heilind Number:EDA396-013-559-678
Manufacturer:EDAC
Manufacturer Number:396-013-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-559-678

Detailed Description

Upgrade your hardware with this sleek Card Edge Connector in classic black. Designed for seamless integration in electronic devices, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability under any conditions. With a single row layout and 13 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Engineered for convenience, this connector features a right-angle mount orientation, perfect for maximizing space efficiency in your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate the functionality of your devices.