396-014-520-101

Heilind Number:EDA396-014-520-101
Manufacturer:EDAC
Manufacturer Number:396-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it facilitates efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for various applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your connectivity solutions with this essential component.