396-014-520-104

Heilind Number:EDA396-014-520-104
Manufacturer:EDAC
Manufacturer Number:396-014-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-104

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 14 positions, offering seamless integration on your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this component is a must-have in your inventory for seamless board-to-board connections. Elevate your projects with our high-quality Card Edge Connector.