396-014-520-207

Heilind Number:EDA396-014-520-207
Manufacturer:EDAC
Manufacturer Number:396-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a double-row configuration and 14 positions, it offers ample connectivity for your applications. Crafted from copper alloy, the contacts guarantee secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your PCB connections with this essential component.