396-014-520-212

Heilind Number:EDA396-014-520-212
Manufacturer:EDAC
Manufacturer Number:396-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of 14 positions each, it offers ample connectivity for your devices. The black color and straight mount orientation provide a sleek and secure fit, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.