396-014-520-258

Heilind Number:EDA396-014-520-258
Manufacturer:EDAC
Manufacturer Number:396-014-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. Boasting two rows and 14 positions, it offers ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Elevate your PCB design with this essential component for seamless board-to-board connectivity.