396-014-520-603

Heilind Number:EDA396-014-520-603
Manufacturer:EDAC
Manufacturer Number:396-014-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connection, this sleek black connector boasts a reliable amperage of 3A, perfect for efficient power transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance. With a single row layout and 14 positions, it offers ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connectors with this essential component for seamless and efficient electronic assembly.