396-014-520-604

Heilind Number:EDA396-014-520-604
Manufacturer:EDAC
Manufacturer Number:396-014-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-604

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 14 positions, offering optimal performance for your PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial use, this connector is essential for seamless board-to-board connections. Upgrade your electronic systems with this essential component for enhanced functionality and performance.