396-014-520-607

Heilind Number:EDA396-014-520-607
Manufacturer:EDAC
Manufacturer Number:396-014-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-607

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, this connector offers a seamless fit for your circuit board. Boasting 14 positions and a 3A amperage rating, it is suitable for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse environments. Upgrade your connectivity solutions with this high-quality component.