396-014-520-608

Heilind Number:EDA396-014-520-608
Manufacturer:EDAC
Manufacturer Number:396-014-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-608

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in demanding environments. The single-row design features 14 copper alloy contacts, each capable of handling up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connections.