396-014-520-658

Heilind Number:EDA396-014-520-658
Manufacturer:EDAC
Manufacturer Number:396-014-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-658

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and 14 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates efficiently in temperatures ranging from -40 to 105°C. Trust in its Straight mount orientation for a secure fit every time. Upgrade your connectivity solutions with this essential component.