396-014-520-802

Heilind Number:EDA396-014-520-802
Manufacturer:EDAC
Manufacturer Number:396-014-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 14 positions accommodate multiple connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Experience seamless board-to-board connectivity with this essential component.