396-014-520-804

Heilind Number:EDA396-014-520-804
Manufacturer:EDAC
Manufacturer Number:396-014-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-804

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Perfect for high-speed data transmission, it features a sleek black design, ensuring seamless integration into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. The connector, with a pitch of .125 inches and two rows of 14 positions each, allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation and usage. Trust in this essential component for secure and efficient board-to-board connections.