396-014-520-807

Heilind Number:EDA396-014-520-807
Manufacturer:EDAC
Manufacturer Number:396-014-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-807

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing material. With two rows and 14 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.