396-014-520-808

Heilind Number:EDA396-014-520-808
Manufacturer:EDAC
Manufacturer Number:396-014-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 14 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Whether you require straight or right-angle mounting, it accommodates your needs with ease. Upgrade your connectivity solutions with this essential component, a must-have for any electronics project.