396-014-520-812

Heilind Number:EDA396-014-520-812
Manufacturer:EDAC
Manufacturer Number:396-014-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-812

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed with precision and durability in mind, this connector features a convenient straight mount orientation and a pitch of .125 inches. With two rows of 14 positions each, it offers ample space for secure and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Upgrade your setup with this essential connector for seamless data transmission.