396-014-520-858

Heilind Number:EDA396-014-520-858
Manufacturer:EDAC
Manufacturer Number:396-014-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers seamless integration for up to 14 positions, perfect for a variety of board-to-board applications. The straight mount orientation and .125-inch pitch guarantee easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in any environment. Elevate your electronic projects with this essential component.