396-014-521-101

Heilind Number:EDA396-014-521-101
Manufacturer:EDAC
Manufacturer Number:396-014-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The single-row design with 14 positions and a .125-inch pitch offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.