396-014-521-102

Heilind Number:EDA396-014-521-102
Manufacturer:EDAC
Manufacturer Number:396-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-102

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single row configuration, featuring 14 positions, guarantees optimal connectivity in your circuitry. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your connectivity game today.