396-014-521-107

Heilind Number:EDA396-014-521-107
Manufacturer:EDAC
Manufacturer Number:396-014-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 14 positions in a single row, ensuring seamless integration for your electronic components. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only enhances aesthetics but also guarantees safety and reliability. With a pitch of .125 inches and row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Engineered with copper alloy contacts, it ensures low contact resistance and high conductivity for uninterrupted power flow. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional technician or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity game and experience seamless performance like never before.