396-014-521-108

Heilind Number:EDA396-014-521-108
Manufacturer:EDAC
Manufacturer Number:396-014-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts and 14 positions offer reliable connectivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable operation even in challenging environments. Ideal for various applications, this connector is a must-have for any electronic setup.