396-014-521-112

Heilind Number:EDA396-014-521-112
Manufacturer:EDAC
Manufacturer Number:396-014-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row layout and a pitch of .125 inches, this connector offers precise alignment for up to 14 positions. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding environments. Featuring a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its high amperage rating of 3A to power your devices efficiently. Upgrade your connectivity with this essential component.