396-014-521-158

Heilind Number:EDA396-014-521-158
Manufacturer:EDAC
Manufacturer Number:396-014-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-158

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row configuration and .125-inch pitch, it offers 14 positions for secure board-to-board connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.