396-014-521-201

Heilind Number:EDA396-014-521-201
Manufacturer:EDAC
Manufacturer Number:396-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts offer secure and efficient connections, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With 14 positions available, it caters to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Upgrade your PCB setup with this essential connector.