396-014-521-202

Heilind Number:EDA396-014-521-202
Manufacturer:EDAC
Manufacturer Number:396-014-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both durability and safety. With a robust copper alloy contact material and a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows with a total of 14 positions and a .125-inch pitch, it provides ample connectivity options. The straight mount orientation and .2-inch row spacing offer easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your electronic setups with this essential component for seamless board-to-board connections.