396-014-521-203

Heilind Number:EDA396-014-521-203
Manufacturer:EDAC
Manufacturer Number:396-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Its two-row design with 14 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Whether for industrial applications or DIY projects, this connector's straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.