396-014-521-207

Heilind Number:EDA396-014-521-207
Manufacturer:EDAC
Manufacturer Number:396-014-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-207

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing a total of 14 positions, it ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Featuring a straight mount orientation, it's easy to install for efficient assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Elevate your connectivity with this essential component.