396-014-521-208

Heilind Number:EDA396-014-521-208
Manufacturer:EDAC
Manufacturer Number:396-014-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage rating, ideal for high-power applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is guaranteed. The connector boasts a double-row design with 14 positions, allowing for seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our wide range of connectors for all your PCB needs.