396-014-521-258

Heilind Number:EDA396-014-521-258
Manufacturer:EDAC
Manufacturer Number:396-014-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish that not only adds a professional touch but also ensures a secure fit. With a robust amperage rating of 3 A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability. Featuring two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, it provides ample room for multiple connections. With 14 positions available, it enables efficient data transfer and communication. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Perfect for use in a range of electronic applications, this Card Edge Connector is a must-have component for any project.