396-014-521-602

Heilind Number:EDA396-014-521-602
Manufacturer:EDAC
Manufacturer Number:396-014-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless communication within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-conductivity Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row design, it offers easy integration on your board, while the 14 positions and .125-inch pitch provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various conditions. Trust in our connector for efficient and durable board-to-board connections in your electronic projects.