396-014-521-603

Heilind Number:EDA396-014-521-603
Manufacturer:EDAC
Manufacturer Number:396-014-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-603

Detailed Description

Enhance connectivity and functionality with this Card Edge Connector, a crucial component for seamless PCB integration. In classic black for a sleek finish, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a single row design and 14 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on the board. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. An essential in the realm of PCB connectors, this Card Edge Connector epitomizes efficiency and versatility.