396-014-521-604

Heilind Number:EDA396-014-521-604
Manufacturer:EDAC
Manufacturer Number:396-014-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 14 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 in ensure efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.