396-014-521-607

Heilind Number:EDA396-014-521-607
Manufacturer:EDAC
Manufacturer Number:396-014-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-607

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for secure, uninterrupted performance, it features a single row with 14 positions and a pitch of .125 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3A, it's suitable for various applications. The contact material, Copper Alloy, offers excellent conductivity. Its straight mount orientation and compact design make it ideal for space-saving layouts. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs.