396-014-521-608

Heilind Number:EDA396-014-521-608
Manufacturer:EDAC
Manufacturer Number:396-014-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-608

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 14 positions, it offers seamless integration into your PCB setup. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component.