396-014-521-612

Heilind Number:EDA396-014-521-612
Manufacturer:EDAC
Manufacturer Number:396-014-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-612

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 14 positions, ensuring efficient data and power transmission. Crafted with precision, it boasts a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in various environments. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in assembly. Trust in our Card Edge Connector for seamless and reliable connectivity in your electronic projects.