396-014-521-802

Heilind Number:EDA396-014-521-802
Manufacturer:EDAC
Manufacturer Number:396-014-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its 14 positions and 2 rows offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide secure and precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connectivity.