396-014-521-808

Heilind Number:EDA396-014-521-808
Manufacturer:EDAC
Manufacturer Number:396-014-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double-row configuration and 14 positions, it offers ample opportunities for secure board-to-board connections. Crafted with precision, the connector boasts Copper Alloy contacts and guarantees a stable amperage of 3A. Its .125-inch pitch and .2-inch row spacing enable efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of this indispensable connector for all your electronic connectivity needs.