396-014-521-878

Heilind Number:EDA396-014-521-878
Manufacturer:EDAC
Manufacturer Number:396-014-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-521-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, each with 14 positions, provide seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your device design with this essential component for efficient board-to-board connections.